The Won-Top Electronics 1.5KE15A-TB-LF is a unidirectional silicon transient voltage suppressor diode with a maximum breakdown voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a JEDEC package code of DO-214AE and a terminal position of axial. The diode element material is silicon and it operates within a temperature range of -65°C to 175°C.
Won-Top Electronics 1.5KE15A-TB-LF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE15A-TB-LF to view detailed technical specifications.
No datasheet is available for this part.