The 1.5KE15CA transient voltage suppressor diode from Won-Top Electronics is a silicon bidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a clamping voltage of 21.2V and a breakdown voltage of 15V. The diode has a power dissipation of 6.5W and is packaged in a plastic DO-214AE package with 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics 1.5KE15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.