The Won-Top Electronics 1.5KE200A-LF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a 2-pin axial package with a JEDEC package code of DO-214AE. The diode has a maximum reverse voltage of 171V and a maximum non-repetitive peak reverse power dissipation of 1500W. It can withstand a maximum power dissipation of 6.5W. The device is suitable for use in applications where transient voltage suppression is required, with a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |