The 1.5KE30A-LF transient voltage suppressor diode from Won-Top Electronics features a silicon diode element with a breakdown voltage of 28.5V and a maximum breakdown voltage of 31.5V. It has a maximum power dissipation of 6.5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is unidirectional and has a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. It is available in a DO-214AE axial package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |