The 1.5KE440A-T3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 376V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 440V and a maximum clamping voltage of 600V. The diode is made of silicon and has a power dissipation of 6.5W. It is available in a 2-pin DO-214AE plastic package and can operate over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Won-Top Electronics 1.5KE440A-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 600 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.