Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 440V nominal breakdown voltage, 376V repetitive peak reverse voltage, and a maximum clamping voltage of 600V. This single-element silicon device operates bidirectionally across a temperature range of -65°C to 175°C. Packaged in a DO-214AE plastic package with two axial terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics 1.5KE440CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics 1.5KE440CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 600 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE440CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.