The 1.5KE91CA-T3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 77.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 91V and a maximum clamping voltage of 125V. The diode is made of silicon and has a power dissipation of 6.5W. It is available in a DO-214AE plastic package with an axial terminal position and operates over a temperature range of -65 to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |