The B40C1000 is a single-phase bridge rectifier from Won-Top Electronics. It has a peak reverse repetitive voltage of 100V and a peak average forward current of 1A at 50°C. The device is packaged in a 4-pin WOB package with a maximum height of 5.5mm and a maximum diameter of 9.1mm. It can be mounted through a hole on a PCB. The rectifier operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | WOB |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 5.5(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 1@Ta=50CA |
| Peak RMS Reverse Voltage | 40V |
| Peak Non-Repetitive Forward Surge Current | 45A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |