The BAW56W-T1 is a dual silicon rectifier diode with a maximum reverse voltage of 75V and a maximum power dissipation of 0.2W. It has a 3-pin package and operates over a temperature range of -65°C to 150°C. The diode element is made of silicon and has a dual terminal position.
Won-Top Electronics BAW56W-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics BAW56W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.