This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a single terminal and a pin count of 1. The diode element is made of silicon and is a general-purpose rectifier. It is available in a press-fit package type.
Won-Top Electronics BD2500 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.