
Switching diode, 400V peak reverse repetitive voltage, 3A maximum continuous forward current. Features a DPAK package with 3 pins and a tab, utilizing a lead-frame SMT mounting style. This surface mount component offers a 75A peak non-repetitive surge current and a 1.25V peak forward voltage. Operating temperature range is -50°C to 150°C.
Sign in to ask questions about the Won-Top Electronics ED304S-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics ED304S-T3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.7(Max) |
| Package Height (mm) | 2.75(Max) |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | SHF81 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Won-Top Electronics ED304S-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.