Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Won-Top Electronics ER1C-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics ER1C-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.