The GBJ25J is a single-element bridge rectifier diode from Won-Top Electronics. It features a SILICON diode material and a maximum operating temperature of 150 degrees Celsius. The device has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 600V. It is available in a 4-pin plastic package with a GBJ-6 footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |