Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBJ-6, 4 PIN
Won-Top Electronics GBJ35M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics GBJ35M to view detailed technical specifications.
No datasheet is available for this part.