The GBPC1002 is a 4-element bridge rectifier diode from Won-Top Electronics. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is constructed from silicon and has a maximum reverse voltage of 200 volts. It is packaged in a 4-pin R-PUFM-D4 package with terminals positioned on the upper side.
Checking distributor stock and pricing after the page loads.
Won-Top Electronics GBPC1002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.