The GBPC1006 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a pin count of 4 and a terminal position of upper. The diode element material is silicon and the diode type is a bridge rectifier diode. The GBPC1006 has a maximum reverse voltage of 600 volts and a minimum breakdown voltage of 600 volts.
Won-Top Electronics GBPC1006 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics GBPC1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.