The GBPC1008 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has 4 terminals and 4 diode elements, with a diode element material of silicon. The diode type is a bridge rectifier diode with a minimum breakdown voltage of 800V and a maximum reverse voltage of 800V. The GBPC1008 is packaged in a 4-pin R-PUFM-D4 package.
Won-Top Electronics GBPC1008 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics GBPC1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.