The GBPC1508 is a bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a 4-pin plastic package type. The diode is designed for use in applications where a high reverse voltage is required, with a maximum reverse voltage of 800V. The GBPC1508 is suitable for use in a variety of electronic circuits, including power supplies and motor control systems.
Checking distributor stock and pricing after the page loads.
Won-Top Electronics GBPC1508 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |