The GBPC4000 is a 4-element silicon bridge rectifier diode from Won-Top Electronics. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has 4 terminals and a pin count of 4, with the terminal position located on the upper side. The GBPC4000 is rated for a maximum reverse voltage of 50 volts.
Won-Top Electronics GBPC4000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.