The GBU6M-LF is a silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 4 and a terminal position of single. The diode element material is silicon and the diode type is a bridge rectifier diode. The GBU6M-LF has a maximum reverse voltage of 1000V and a minimum breakdown voltage of 1000V.
Checking distributor stock and pricing after the page loads.
Won-Top Electronics GBU6M-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |