The KBPC1006W is a bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 600V. The diode is available in a 4-pin metal package type, KBPC-W, with an upper terminal position. It can operate within a temperature range of -65 to 150 degrees Celsius.
Won-Top Electronics KBPC1006W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBPC1006W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.