The KBPC1508P is a 4-element bridge rectifier diode from Won-Top Electronics. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a pin count of 4 and a terminal position of upper. It is constructed with silicon diode elements and has a maximum reverse voltage of 800V.
Won-Top Electronics KBPC1508P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBPC1508P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.