The KBPC2510 is a 4-element bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 1000V and is constructed with SILICON diode elements. The diode is mounted with its terminals positioned on the upper side. The KBPC2510 is suitable for use in a variety of applications requiring a high-reliability bridge rectifier diode.
Sign in to ask questions about the Won-Top Electronics KBPC2510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBPC2510 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBPC2510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.