
The KBPC3506 is a single-phase bridge rectifier from Won-Top Electronics with a peak reverse repetitive voltage of 600V and a peak average forward current of 35A. It has a peak non-repetitive forward surge current of 400A and a peak forward voltage of 1.1V at 17.5A. The device is packaged in a Case KBPC with a seated plane height of 11.23mm and a maximum package width and length of 28.7mm. It is designed for operation between -55°C and 150°C.
Sign in to ask questions about the Won-Top Electronics KBPC3506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBPC3506 technical specifications.
| Package Family Name | Case KBPC |
| Package/Case | Case KBPC |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.7(Max) |
| Package Width (mm) | 28.7(Max) |
| Package Height (mm) | 11.23(Max) |
| Seated Plane Height (mm) | 11.23(Max) |
| Package Material | Plastic |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 35A |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics KBPC3506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.