The KBPC5012S is a silicon bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single terminal position and a pin count of 4. The diode element is made of silicon and is a bridge rectifier diode. The maximum reverse voltage is 1200V.
Won-Top Electronics KBPC5012S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Breakdown Voltage-Min | 1200 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.