
The KBPC606G is a single-phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 6A at 50°C. It has a package type of Case KBPC-6, which is a 4-pin through-hole mounting package made of plastic. The rectifier operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Won-Top Electronics KBPC606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBPC606G technical specifications.
| Package Family Name | Case KBPC-6 |
| Package/Case | Case KBPC-6 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.75(Max) |
| Package Width (mm) | 15.75(Max) |
| Package Height (mm) | 6.9(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 6@Ta=50CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 160A |
| Peak Forward Voltage | 1@3AV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics KBPC606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.