
The KBPC802 is a single phase bridge rectifier with a peak reverse repetitive voltage of 200V and a peak average forward current of 8A. It has a peak RMS reverse voltage of 140V and a peak non-repetitive forward surge current of 150A. The device is mounted through a hole and has a maximum operating temperature of 125°C. The KBPC802 is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Won-Top Electronics KBPC802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBPC802 technical specifications.
| Package Family Name | Case KBPC-8 |
| Package/Case | Case KBPC-8 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 19.56(Max) |
| Package Height (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 7.6(Max) |
| Pin Pitch (mm) | 13.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 8A |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1@4AV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics KBPC802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.