
Diode Rectifier Bridge Single 400V 8A 4-Pin Case KBPC-8 Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics KBPC804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBPC804 technical specifications.
| Package Family Name | Case KBPC-8 |
| Package/Case | Case KBPC-8 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 19.56(Max) |
| Package Height (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 7.6(Max) |
| Pin Pitch (mm) | 13.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 8A |
| Peak RMS Reverse Voltage | 280V |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1@4AV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics KBPC804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.