The KBU1001 is a 4-pin bridge rectifier diode from Won-Top Electronics. It features a silicon diode element and a maximum operating temperature of 150 degrees Celsius. The device has a minimum operating temperature of -65 degrees Celsius and a maximum reverse voltage of 100V. The KBU1001 is a single terminal device with 4 pins and is packaged in a plastic KBU style package.
Sign in to ask questions about the Won-Top Electronics KBU1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics KBU1001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBU1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.