The LD2504 is a single-element rectifier diode with a maximum reverse voltage rating of 400V. It has a single terminal and is packaged in a PRESSFIT-1 configuration. The diode element is made of silicon and has a maximum operating temperature of 175 degrees Celsius. The device is suitable for general-purpose rectification applications. The LD2504 is designed to operate within a temperature range of -65 to 175 degrees Celsius.
Won-Top Electronics LD2504 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics LD2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.