The MD2502 is a single-element silicon rectifier diode with a maximum reverse voltage of 200V. It operates within a temperature range of -65°C to 175°C. The diode is mounted on the upper terminal of a 1-pin package type O-XUPF-P1. The MD2502 is suitable for general-purpose rectification applications.
Sign in to ask questions about the Won-Top Electronics MD2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics MD2502 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics MD2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.