The MD2505 is a general purpose rectifier diode from Won-Top Electronics. It features a SILICON diode element and a maximum reverse voltage of 500V. The diode operates within a temperature range of -65°C to 175°C. It has a single terminal positioned on the upper side of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |