The MP1010 is a 4-element bridge rectifier diode from Won-Top Electronics. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode element material is SILICON and the diode type is a bridge rectifier diode. The device has a pin count of 4 and a terminal position of UPPER. It is packaged in a 4-pin R-PUFM-W4 package type.
Sign in to ask questions about the Won-Top Electronics MP1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics MP1010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics MP1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.