The Won-Top Electronics P4SMAJ10A-T3 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 11.95V and a maximum breakdown voltage of 12.3V. It has a maximum power dissipation of 1W and is packaged in a 2-pin SMA plastic package. The diode operates over a temperature range of -55°C to 150°C. It is suitable for use in applications requiring transient voltage suppression.
Won-Top Electronics P4SMAJ10A-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ10A-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.