The Won-Top Electronics P4SMAJ10CA-T3 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a maximum reverse voltage of 10V. The diode has a maximum power dissipation of 1W and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in a plastic SMA with 2 pins and a JEDEC package code of DO-214AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics P4SMAJ10CA-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ10CA-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.