Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics P4SMAJ36CA-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ36CA-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.