This unidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 45V and a maximum non-repetitive peak reverse power dissipation of 400W. The device has a maximum clamping voltage of 72.7V and a nominal breakdown voltage of 53.75V. It is packaged in a plastic SMA with 2 pins and has a maximum power dissipation of 1W. The operating temperature range is from -55°C to 150°C.
Won-Top Electronics P4SMAJ45A-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 53.75 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ45A-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.