The P4SMAJ7.0CA-T3 is a bidirectional transient voltage suppressor diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 7.8 volts. The diode is made of silicon and has a maximum power dissipation of 1 watt. It is available in a 2-pin SMA plastic package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 8.37 |
| Breakdown Voltage-Max | 8.6 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |