The P4SMAJ85-T3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a JEDEC package code of DO-214AC and a plastic SMA package type with 2 pins. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics P4SMAJ85-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 151 |
| Breakdown Voltage-Nom | 106.8 |
| Breakdown Voltage-Max | 115 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ85-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.