The P6KE10CA-T3 is a bidirectional transient voltage suppressor diode from Won-Top Electronics. It features a silicon diode element and a maximum operating temperature of 175 degrees Celsius. The device has a maximum power dissipation of 5 watts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The P6KE10CA-T3 is packaged in a DO-15 axial package and is suitable for use in applications where a bidirectional voltage suppressor is required.
Sign in to ask questions about the Won-Top Electronics P6KE10CA-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics P6KE10CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE10CA-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.