The P6KE13C-TB is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a SILICON diode element material and a TRANS VOLTAGE SUPPRESSOR DIODE type. The device has a maximum reverse voltage of 10.5V, a minimum breakdown voltage of 11.7V, and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a PLASTIC PACKAGE-2 with a 2-pin AXIAL terminal position and a JEDEC Package Code of DO-15.
Won-Top Electronics P6KE13C-TB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19 |
| Breakdown Voltage-Nom | 13 |
| Breakdown Voltage-Max | 14.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE13C-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.