The P6KE18 transient voltage suppressor diode from Won-Top Electronics features a silicon diode element with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and a maximum reverse voltage of 14.5 volts. The diode is packaged in a plastic DO-15 package with 2 pins and is suitable for transient voltage suppression applications. The device can handle a maximum non-repetitive peak reverse power dissipation of 600 watts and a maximum power dissipation of 5 watts.
Won-Top Electronics P6KE18 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14.5 |
| Breakdown Voltage-Min | 16.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 26.5 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 19.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.