The P6SMBJ100CA-T3 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AA and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 100V and the maximum non-repetitive peak reverse power dissipation is 600W. The clamping voltage is 162V and the breakdown voltage is 119.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 119.5 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |