The P6SMBJ10A-T3 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 10V. The diode is packaged in a 2-pin SMB plastic package and has a maximum power dissipation of 5W. It is suitable for use in applications where a high level of surge current is required, such as in power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics P6SMBJ10A-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6SMBJ10A-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.