Silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a maximum reverse voltage of 170V. The device has a unidirectional polarity and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 2-pin DO-214AA plastic package.
Won-Top Electronics P6SMBJ170-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 304 |
| Breakdown Voltage-Nom | 214.25 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6SMBJ170-T3 to view detailed technical specifications.
No datasheet is available for this part.