The P6SMBJ33CA-T3 is a bidirectional transient voltage suppressor diode from Won-Top Electronics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 2-pin SMB plastic package and is suitable for use in high-temperature applications.
Sign in to ask questions about the Won-Top Electronics P6SMBJ33CA-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics P6SMBJ33CA-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 39.45 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6SMBJ33CA-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.