The P6SMBJ51C-T3 is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a clamping voltage of up to 91.1 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The device is packaged in a plastic SMB with 2 pins and has a maximum power dissipation of 5 watts. It operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 91.1 |
| Breakdown Voltage-Nom | 64.25 |
| Breakdown Voltage-Max | 69.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |