The PB1004S is a 4-pin bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a SILICON diode element material and a bridge rectifier diode type. The device has 4 terminals and a pin count of 4. It is rated for a maximum reverse voltage of 400V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics PB1004S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics PB1004S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics PB1004S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.