
The RL201-TB is a single switching diode with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 2A at 75C. It has a peak non-repetitive surge current of 70A and a peak forward voltage of 1V. The diode is available in a DO-15 axial lead package with a plastic material and a through hole mounting type. It operates over a temperature range of -65C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics RL201-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics RL201-TB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.62(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 2@Ta=75CA |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics RL201-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.