The S20D30C is a general purpose rectifier diode from Won-Top Electronics. It features a silicon diode element material and a maximum reverse voltage of 30V. The diode is available in a 3-pin package type, with a terminal position of single. The S20D30C operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Won-Top Electronics S20D30C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Won-Top Electronics S20D30C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics S20D30C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.